Part Details for RER75F36R3R by Vishay Intertechnologies
Overview of RER75F36R3R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER75F36R3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61C5901
|
Newark | Rer75, +/- 1%, 36.3 Ohm, 0.01% Failure Rate |Vishay RER75F36R3R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6600 / $60.0300 | Buy Now |