Part Details for RER75FR280MC02 by Vishay Intertechnologies
Overview of RER75FR280MC02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER75FR280MC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6863
|
Newark | Erh-50 .28 1% Rer75Fr280M C02 |Vishay RER75FR280MC02 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3300 / $53.2500 | Buy Now |
DISTI #
RER75FR280MC02
|
Avnet Americas | ERH-50 .28 1% RER75FR280M C02 - Bulk (Alt: RER75FR280MC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5192 | Buy Now |
DISTI #
RER75FR280MC02
|
TTI | Wirewound Resistors - Chassis Mount .280 OHM 1% Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20 In Stock |
|
$44.4700 / $46.6900 | Buy Now |
Part Details for RER75FR280MC02
RER75FR280MC02 CAD Models
RER75FR280MC02 Part Data Attributes
|
RER75FR280MC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER75FR280MC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 0.28ohm, 1.6733V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE AIR POWER: 10W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 0.28 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1.6733 V |
Alternate Parts for RER75FR280MC02
This table gives cross-reference parts and alternative options found for RER75FR280MC02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER75FR280MC02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER75FR280MC02 | RESISTOR, WIRE WOUND, 30 W, 1 %, 100 ppm, 0.28 ohm, CHASSIS MOUNT | Vishay Dale | RER75FR280MC02 vs RER75FR280MC02 |
RER75FR280MCSL | RESISTOR, WIRE WOUND, 30 W, 1 %, 100 ppm, 0.28 ohm, CHASSIS MOUNT | Vishay Dale | RER75FR280MC02 vs RER75FR280MCSL |
RER75FR280MCSL | Fixed Resistor, Wire Wound, 30W, 0.28ohm, 1.6733V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75FR280MC02 vs RER75FR280MCSL |
RER75FR280RCSL | RESISTOR, WIRE WOUND, 30 W, 1 %, 100 ppm, 0.28 ohm, CHASSIS MOUNT | Vishay Dale | RER75FR280MC02 vs RER75FR280RCSL |
RER75FR280RC02 | RESISTOR, WIRE WOUND, 30 W, 1 %, 100 ppm, 0.28 ohm, CHASSIS MOUNT | Vishay Dale | RER75FR280MC02 vs RER75FR280RC02 |
RER75FR280RCSL | Fixed Resistor, Wire Wound, 30W, 0.28ohm, 1.6733V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75FR280MC02 vs RER75FR280RCSL |