Part Details for RERM10PLN0516Y by SOURIAU-SUNBANK
Overview of RERM10PLN0516Y by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RERM10PLN0516Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9077
|
Newark | Circular Conn, Rcpt, 5Pos, Jam Nut, Product Range:Souriau Swim Rer Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Souriau-Sunbank/eaton RERM10PLN0516Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$25.2000 | Buy Now |
DISTI #
649-RERM10PLN0516Y
|
Mouser Electronics | Standard Circular Connector Jam nut RCPT SZ 10 5 CONT SZ 16 Male RoHS: Compliant | 0 |
|
$69.7100 / $86.5100 | Order Now |
DISTI #
71552713
|
RS | Jam nut Receptacle - size 10 - 5 contacts size 16 - Male | Souriau-Sunbank by Eaton RERM10PLN0516Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.2600 / $90.7800 | RFQ |