Part Details for RES KIT CFR16RS by TE Connectivity
Overview of RES KIT CFR16RS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RES KIT CFR16RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0197
|
Newark | Reskit, 1R-4.7M, 0.25W, Axial, Kit Contents:Cfr16 Series 0.25W 1Ohm-4.7Mohm Carbon Film Resistors, Power Rating:250Mw, Range Of Resistor Values:1Ohm To 4.7Mohm, Resistance Tolerance:± 5%, No. Of Items In Kit:1640 Rohs Compliant: Yes |Neohm Te Connectivity RES KIT CFR16RS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.4400 / $221.4100 | Buy Now |
DISTI #
RESKITCFR16RS-ND
|
DigiKey | RS CFR16 RESISTOR KIT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$219.0850 / $234.1900 | Buy Now |
DISTI #
279-RES-KIT-CFR16RS
|
Mouser Electronics | Resistor Kits RS CFR16 RESISTOR KIT RoHS: Compliant | 13 |
|
$187.2500 / $215.7100 | Buy Now |
DISTI #
70469246
|
RS | CFR16 Carbon Film 87 Resistor Sample Kit, with 1740 Pieces | TE Connectivity RES KIT CFR16RS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$200.2600 / $225.0200 | RFQ |
DISTI #
1625873-7
|
Avnet Abacus | 0.25W Carbon Film Fixed Resistor Kit (Alt: 1625873-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |