Part Details for RES-2 by Eaton Corporation
Overview of RES-2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400ACMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AIMS8E-3#TRPBF | Analog Devices | 4x Matched Res Network |
Price & Stock for RES-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-RES-2
|
Mouser Electronics | Specialty Fuses 250V 2A Super Lag Renewable RoHS: Not Compliant | 0 |
|
$37.3800 / $52.8300 | Order Now |
Part Details for RES-2
RES-2 CAD Models
RES-2 Part Data Attributes
|
RES-2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
RES-2
Eaton Corporation
Fuse
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 127 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for RES-2
This table gives cross-reference parts and alternative options found for RES-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RES-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLS2 | Electric Fuse, Fast Blow, 2A, 600VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | RES-2 vs BLS2 |
RLS2R | Electric Fuse, 2A, 600VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | RES-2 vs RLS2R |
RFS2/RLS2 | Electric Fuse, 2A, 600VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | RES-2 vs RFS2/RLS2 |
BK-AHC-V-2-R | Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 10000A (IR), Through Hole, 3AB, | Eaton Corporation | RES-2 vs BK-AHC-V-2-R |
TR-AHC-V-2-R | Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 10000A (IR), Through Hole, 3AB, | Eaton Corporation | RES-2 vs TR-AHC-V-2-R |
KLQ002 | Electric Fuse, Time Delay Blow, 2A, 600VAC, 10000A (IR), Inline/holder, MIDGET, | Littelfuse Inc | RES-2 vs KLQ002 |
AHC-V-2-R | Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 10000A (IR), Through Hole, 3AB, | Eaton Corporation | RES-2 vs AHC-V-2-R |