There are no models available for this part yet.
Overview of RES-20W by BEP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2707-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
S5069-A | Coilcraft Inc | SMPS Transformer, 20W |
Price & Stock for RES-20W by BEP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71662080
|
RS | 24V Resistor For Making 20W Panel 24V | BEP RES-20W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.9500 / $63.0500 | RFQ |
CAD Models for RES-20W by BEP
Part Data Attributes for RES-20W by BEP
RES-20W
BEP
|
|
---|---|
Samacsys Manufacturer
|
BEP
|
Want to compare parts?
-
RES-20WBEPVS
-