Part Details for RES-50 by Eaton Bussmann
Overview of RES-50 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RES-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5312
|
Newark | Super Lag Renewable Fuse 50/600 |Eaton Bussmann RES-50 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3700 / $108.3800 | Buy Now |
DISTI #
000000000000560470
|
Sager | Specialty Fuses 250V 50A Super Lag Renewable | 0 |
|
Buy Now |