Part Details for RES10F16 by Roxburgh EMC
Overview of RES10F16 by Roxburgh EMC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RES10F16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1925
|
Newark | Filter, Power Line, Rfi, 16A, 740Ua, Current Rating:16A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:700Μh, Capacitance:0.1Μf, Leakage Current Max:740Μa, Product Range:Res10 Series, Rohs Compliant: Yes |Roxburgh Emc RES10F16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$17.3100 / $23.7800 | Buy Now |
DISTI #
RES10F16
|
TME | Filter: anti-interference, 250VAC, Cx: 100nF, Cy: 9.4nF, 700000mH Min Qty: 30 | 0 |
|
$21.7600 | RFQ |
Part Details for RES10F16
RES10F16 CAD Models
RES10F16 Part Data Attributes:
|
RES10F16
Roxburgh EMC
Buy Now
|
Compare Parts:
RES10F16
Roxburgh EMC
|
Samacsys Manufacturer | Roxburgh EMC |