Part Details for RES15K by Ohmite Mfg Co
Overview of RES15K by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RES15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F3507
|
Newark | Res, wirewound,15Kohms,305Wvdc,10+/-% Tol |Ohmite RES15K RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7900 | Buy Now |
DISTI #
RES15K-ND
|
DigiKey | POT 15K OHM 12.5W WIREWOUND LIN Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.0700 | Buy Now |
DISTI #
588-RES-15K
|
Mouser Electronics | Rheostats 12.5watt 15K 305V Std Shaft RoHS: Not Compliant | 3 |
|
$90.8600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 15K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount |
1 In Stock |
|
$88.3200 / $117.0500 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 15K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount |
1 In Stock |
|
$88.3200 / $117.0500 | Buy Now |
Part Details for RES15K
RES15K CAD Models
RES15K Part Data Attributes
|
RES15K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RES15K
Ohmite Mfg Co
Potentiometer, Wire Wound, 12.5W, 15000ohm, 10% +/-Tol
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 22.23 mm | |
Package Length | 17.46 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |