Part Details for RES16B25-201-C by Nidec Copal Electronics Corporation
Overview of RES16B25-201-C by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RES16B25-201-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RES16B25-201-C
|
Avnet Americas | Rotary Encoders - Boxed Product (Development Kits) (Alt: RES16B25-201-C) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$11.4660 / $15.3476 | Buy Now |
DISTI #
RES16B25-201-C
|
Avnet Americas | Rotary Encoders - Boxed Product (Development Kits) (Alt: RES16B25-201-C) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$11.4660 / $15.3476 | Buy Now |
Part Details for RES16B25-201-C
RES16B25-201-C CAD Models
RES16B25-201-C Part Data Attributes:
|
RES16B25-201-C
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RES16B25-201-C
Nidec Copal Electronics Corporation
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | CHASIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Surface Mount | NO |