Part Details for RES20B-25-201-1 by NIDEC Components
Overview of RES20B-25-201-1 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RES20B-25-201-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-2072-ND
|
DigiKey | ROTARY ENCODER OPTICAL 25PPR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
27 In Stock |
|
$24.4349 / $37.5900 | Buy Now |
DISTI #
71926104
|
RS | Optical Encoder, 25 P/R resolution, 70mA input, sq wave, 20mm, wire leads | Nidec Components RES20B-25-201-1 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3900 | RFQ |