Part Details for RES25RE by Ohmite Mfg Co
Overview of RES25RE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RES25RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5670
|
Newark | Rheostat, Wirewound, 25 Ohm, 12.5W, Track Resistance:25Ohm, Power Rating:12.5W, Product Range:E Series, Adjustment Type:Round Shaft, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite RES25RE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3900 / $87.4000 | Buy Now |
DISTI #
RES25RE-ND
|
DigiKey | POT 25 OHM 12.5W WIREWOUND LIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4 In Stock |
|
$71.5884 / $112.7400 | Buy Now |
DISTI #
588-RES25RE
|
Mouser Electronics | Rheostats 12.5watt 25ohm Std Shaft RoHS: Compliant | 4 |
|
$68.7700 / $79.8700 | Buy Now |
DISTI #
70022449
|
RS | Rheostat, WW, Rest 25 Ohms, Pwr-Rtg 12.5 W, Cur-Rtg 0.71 A, Lug, Shaft 0.125 in, Open | Ohmite RES25RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 9 |
|
$66.9200 / $86.9100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 25 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant |
20 In Stock 10 On Order |
|
$67.9100 / $85.4300 | Buy Now |
DISTI #
RES25RE
|
TTI | Rheostats 12.5watt 25ohm Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$66.8300 / $81.2600 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 25 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant |
20 In Stock 10 On Order |
|
$67.9100 / $85.4300 | Buy Now |
Part Details for RES25RE
RES25RE CAD Models
RES25RE Part Data Attributes
|
RES25RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RES25RE
Ohmite Mfg Co
Potentiometer, Wire Wound, 12.5W, 25ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 22.23 mm | |
Package Length | 17.46 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance | 25 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |