Part Details for RES3K5 by Ohmite Mfg Co
Overview of RES3K5 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RES3K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P6576
|
Newark | 12.5 Watt Model E Rheostat 10%/Bulk |Ohmite RES3K5 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2600 / $93.0700 | Buy Now |
DISTI #
RES3K5-ND
|
DigiKey | POT 3.5K OHM 12.5W WIREWOUND LIN Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.7280 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 3.5K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount |
4 In Stock |
|
$48.1300 / $62.0900 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 3.5K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount |
4 In Stock |
|
$48.1300 / $62.0900 | Buy Now |
Part Details for RES3K5
RES3K5 CAD Models
RES3K5 Part Data Attributes
|
RES3K5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RES3K5
Ohmite Mfg Co
Potentiometer, Wire Wound, 12.5W, 3500ohm, 10% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 22.23 mm | |
Package Length | 17.46 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |