Part Details for RES90F01 by Deltron / DEM Manufacturing
Overview of RES90F01 by Deltron / DEM Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RES90F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4178
|
Newark | Rfi Filter 1A 250Vac Res90F01 Rohs Compliant: Yes |Deltron Components RES90F01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9200 / $38.8800 | Buy Now |
DISTI #
164-RES90F01
|
Mouser Electronics | Power Line Filters 1A 250VAC HIGH PERFORMANCE | 1 |
|
$19.2300 / $24.0700 | Buy Now |