Part Details for REX12-TA1-107-DC24V-4A by E-T-A
Overview of REX12-TA1-107-DC24V-4A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REX12-TA1-107-DC24V-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5511
|
Newark | Electronic Cb, 4A, 24Vdc, Din Rail, Product Range:Rex12 Series, Current Rating:4A, No. Of Poles:-, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:-, Trip Time:0.1S, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Eta REX12-TA1-107-DC24V-4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3400 / $53.0100 | Buy Now |
DISTI #
302-1475-ND
|
DigiKey | CIR BRKR 4A 24VDC PUSH TO RESET Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$32.6697 / $49.0000 | Buy Now |
DISTI #
457-T1107DC24V4
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, 1CH, 4A, No Comm RoHS: Compliant | 73 |
|
$32.6600 / $46.4500 | Buy Now |
DISTI #
71072529
|
RS | Electronic Circuit Protector, 1 -Ch, No Signal, Status, 24VDC, 4A, REX12 Series | E-T-A Circuit Protection and Control REX12-TA1-107-DC24V-4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 19 |
|
$39.9800 / $49.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 81 Factory Stock |
|
$32.4400 / $42.8800 | Buy Now |
DISTI #
000000000005606930
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, 1CH, 4A, No Comm Min Qty: 1 | 0 |
|
$35.3000 / $48.7200 | Buy Now |
DISTI #
2892365
|
element14 Asia-Pacific | ELECTRONIC CB, 4A, 24VDC, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$34.3360 / $48.2983 | Buy Now |
DISTI #
2892365
|
Farnell | ELECTRONIC CB, 4A, 24VDC, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 6 |
|
$48.0695 / $67.4455 | Buy Now |
|
Master Electronics | RoHS: Compliant | 81 Factory Stock |
|
$32.4400 / $42.8800 | Buy Now |
Part Details for REX12-TA1-107-DC24V-4A
REX12-TA1-107-DC24V-4A CAD Models
REX12-TA1-107-DC24V-4A Part Data Attributes
|
REX12-TA1-107-DC24V-4A
E-T-A
Buy Now
|
Compare Parts:
REX12-TA1-107-DC24V-4A
E-T-A
|
Samacsys Manufacturer | E-T-A |