Part Details for REX12-TA2-107-DC24V-1A/1A by E-T-A
Overview of REX12-TA2-107-DC24V-1A/1A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REX12-TA2-107-DC24V-1A/1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5514
|
Newark | Electronic Cb, 1A, 24Vdc, Din Rail, Product Range:Rex12 Series, Current Rating:1A, No. Of Poles:-, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:-, Trip Time:0.1S, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Eta REX12-TA2-107-DC24V-1A/1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8900 / $70.5200 | Buy Now |
DISTI #
REX12-TA2-107-DC24V-1A/1A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.5400 | Buy Now |
DISTI #
618-RE12TA2107241A1A
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, 2CH, 1A/1A, No Comm RoHS: Compliant | 4 |
|
$58.2700 / $71.9600 | Buy Now |
DISTI #
71487618
|
RS | Electronic Circuit Protector, Rail,2 Channel, No Signal In, Status Output, DC24V,1A | E-T-A Circuit Protection and Control REX12-TA2-107-DC24V-1A/1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$57.5600 / $71.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 143 Factory Stock |
|
$46.4300 / $61.4700 | Buy Now |
DISTI #
000000000005651561
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, 2CH, 1A/1A, No Comm Min Qty: 1 | 0 |
|
$49.1800 / $62.3600 | Buy Now |
DISTI #
2892369
|
element14 Asia-Pacific | ELECTRONIC CB, 1A, 24VDC, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$71.2043 | Buy Now |
DISTI #
2892369
|
Farnell | ELECTRONIC CB, 1A, 24VDC, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$64.7898 / $83.1040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 143 Factory Stock |
|
$46.4300 / $61.4700 | Buy Now |