Part Details for REX12-TA2-107-DC24V-2A/2A by E-T-A
Overview of REX12-TA2-107-DC24V-2A/2A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REX12-TA2-107-DC24V-2A/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5515
|
Newark | Electronic Cb, 2A, 24Vdc, Din Rail, Product Range:Rex12 Series, Current Rating:2A, No. Of Poles:-, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:-, Trip Time:0.1S, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Eta REX12-TA2-107-DC24V-2A/2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$52.8900 / $70.5200 | Buy Now |
DISTI #
302-1479-ND
|
DigiKey | CIR BRKR 2A 24VDC PUSH TO RESET Min Qty: 1 Lead time: 6 Weeks Container: Box |
24 In Stock |
|
$47.4680 / $67.8100 | Buy Now |
DISTI #
457-T2107DC24V2/2
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, 2CH, 2A/2A, No Comm RoHS: Compliant | 35 |
|
$47.4600 / $66.1100 | Buy Now |
DISTI #
71072532
|
RS | Electronic Circuit Protector, 2 -Ch, No Signal, Status, 24VDC, 2A, REX12 Series | E-T-A Circuit Protection and Control REX12-TA2-107-DC24V-2A/2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 48 |
|
$55.3300 / $69.1700 | Buy Now |
|
Onlinecomponents.com | Electronic Circuit Protector, 2 -Ch, No Signal, Status, 24VDC, 2A, REX12 Series RoHS: Compliant |
10 In Stock 381 Factory Stock |
|
$46.4300 / $61.4700 | Buy Now |
DISTI #
000000000005606933
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, 2CH, 2A/2A, No Comm Min Qty: 1 | 0 |
|
$49.1800 / $62.3600 | Buy Now |
DISTI #
2892370
|
element14 Asia-Pacific | ELECTRONIC CB, 2A, 24VDC, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$69.7997 | Buy Now |
DISTI #
2892370
|
Farnell | ELECTRONIC CB, 2A, 24VDC, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 16 |
|
$69.1302 / $88.6648 | Buy Now |
|
Master Electronics | Electronic Circuit Protector, 2 -Ch, No Signal, Status, 24VDC, 2A, REX12 Series RoHS: Compliant |
10 In Stock 381 Factory Stock |
|
$46.4300 / $61.4700 | Buy Now |
Part Details for REX12-TA2-107-DC24V-2A/2A
REX12-TA2-107-DC24V-2A/2A CAD Models
REX12-TA2-107-DC24V-2A/2A Part Data Attributes
|
REX12-TA2-107-DC24V-2A/2A
E-T-A
Buy Now
|
Compare Parts:
REX12-TA2-107-DC24V-2A/2A
E-T-A
|
Samacsys Manufacturer | E-T-A |