Part Details for REX12D-TA2-100-DC24V-3A/3A-CL2 by E-T-A
Overview of REX12D-TA2-100-DC24V-3A/3A-CL2 by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REX12D-TA2-100-DC24V-3A/3A-CL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-REX12D-TA2-100-DC24V-3A/3A-CL2-ND
|
DigiKey | CIR BRKR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.4400 | Buy Now |
DISTI #
457-100DC24V3A/3ACL2
|
Mouser Electronics | Circuit Breakers 508, DN, 2CH, 24VDC, Digital 3A/3A CL2 | 0 |
|
$64.7000 / $87.0600 | Order Now |
DISTI #
75089040
|
RS | 508, DN, 2CH, 24VDC, Digital 3A/3A CL2 | E-T-A Circuit Protection and Control REX12D-TA2-100-DC24V-3A/3A-CL2 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$68.6500 | RFQ |
DISTI #
000000000005950462
|
Sager | Circuit Breakers 508, DN, 2CH, 24VDC, Digital 3A/3A CL2 Min Qty: 1 | 0 |
|
$66.6800 / $84.5400 | Buy Now |