Part Details for REX12D-TA2-100-DC24V-6A/6A by E-T-A
Overview of REX12D-TA2-100-DC24V-6A/6A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REX12D-TA2-100-DC24V-6A/6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REX12D-TA2-100-DC24V-6A/6A-ND
|
DigiKey | CIR BRKR SOLID STATE 6A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
30 In Stock |
|
$53.3644 / $76.2300 | Buy Now |
DISTI #
457-DT2100DC24V6/6
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, 2CH, 6A/6A, With Comm RoHS: Compliant | 0 |
|
$53.3600 / $76.2300 | Order Now |
DISTI #
71478128
|
RS | Circuit Protector, Intelligient, Rail,2 Channel, No Signal Input or Output,24VDC,6A | E-T-A Circuit Protection and Control REX12D-TA2-100-DC24V-6A/6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 |
|
$60.9800 / $76.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 88 Factory Stock |
|
$52.1900 / $69.0900 | Buy Now |
DISTI #
000000000005606939
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, 2CH, 6A/6A, With Comm Min Qty: 1 | 0 |
|
$55.2800 / $70.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 88 Factory Stock |
|
$52.1900 / $69.0900 | Buy Now |
Part Details for REX12D-TA2-100-DC24V-6A/6A
REX12D-TA2-100-DC24V-6A/6A CAD Models
REX12D-TA2-100-DC24V-6A/6A Part Data Attributes
|
REX12D-TA2-100-DC24V-6A/6A
E-T-A
Buy Now
|
Compare Parts:
REX12D-TA2-100-DC24V-6A/6A
E-T-A
|
Samacsys Manufacturer | E-T-A |