Part Details for REXL2TMP7 by Schneider Electric
Overview of REXL2TMP7 by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for REXL2TMP7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P6635
|
Newark | Timer 250Vac 5A Rexl Options Rohs Compliant: Yes |Schneider Electric REXL2TMP7 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0400 / $54.2100 | Buy Now |
DISTI #
4008-REXL2TMP7-ND
|
DigiKey | RELAY TIME DELAY 100HR Min Qty: 1 Lead time: 5 Weeks Container: Box |
215 In Stock |
|
$53.8428 / $70.5600 | Buy Now |
DISTI #
996-REXL2TMP7
|
Mouser Electronics | Timers TIMER 250VAC 5A REXL RoHS: Compliant | 0 |
|
$54.4100 / $71.2200 | Order Now |
DISTI #
71316055
|
RS | TIMER 250VAC 5A REXL +OPTIONS | Schneider Electric REXL2TMP7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.7900 / $72.1000 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 35 |
|
$71.8976 / $89.8720 | Buy Now | |
DISTI #
REXL2TMP7
|
TME | Timer, 0,1s÷100h, DPDT, 250VAC/5A, Usup: 230VAC, REXL, Zelio Time Min Qty: 1 | 15 |
|
$53.5900 / $57.7200 | Buy Now |