Part Details for RF-06 by JST Manufacturing
Overview of RF-06 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-06-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1987 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.1339 | Buy Now |
Part Details for RF-06
RF-06 CAD Models
RF-06 Part Data Attributes
|
RF-06
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RF-06
JST Manufacturing
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: RF-SC2210(LF)(SN); RF-SC2290(LF)(SN), POLARIZATION AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RF-06
This table gives cross-reference parts and alternative options found for RF-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS740206FC0 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | RF-06 vs BS740206FC0 |
220F06C1B | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | RF-06 vs 220F06C1B |
BS740206FC2 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | RF-06 vs BS740206FC2 |
M80-4600601 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | RF-06 vs M80-4600601 |
J21DF-06V-KX-L | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | RF-06 vs J21DF-06V-KX-L |
220F6C01M11 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | RF-06 vs 220F6C01M11 |
F31FMS-06V-KYY | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, | JST Manufacturing | RF-06 vs F31FMS-06V-KYY |
F31FDS-06V-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | RF-06 vs F31FDS-06V-K |
220F06D1H | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | RF-06 vs 220F06D1H |
BS740206FD2 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | RF-06 vs BS740206FD2 |