Part Details for RF-60QA30DS-EE-Y by Shenzhen Refond Optoelect
Overview of RF-60QA30DS-EE-Y by Shenzhen Refond Optoelect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-60QA30DS-EE-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-60QA30DS-EE-Y
|
TME | LED, SMD, 3528,PLCC2, white cold, 5÷8lm, 5550-6040K, 95, 120°, 20mA Min Qty: 10 | 1990 |
|
$0.0122 / $0.0588 | Buy Now |