Part Details for RF-K27TI16DS-EE-Y by Shenzhen Refond Optoelect
Overview of RF-K27TI16DS-EE-Y by Shenzhen Refond Optoelect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-K27TI16DS-EE-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-K27TI16DS-EE-Y
|
TME | LED, SMD, 2216,PLCC2, white, 5÷9lm, 2650-2800K, 90, 120°, 20mA Min Qty: 10 | 0 |
|
$0.0118 / $0.0566 | RFQ |