Part Details for RF0021-000 by Littelfuse Inc
Overview of RF0021-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for RF0021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4825
|
Newark | Ptc Resettable Fuse, Rectangular, 60Vdc, Product Range:Polyswitch Tr Series, Voltage Rating:60Vdc, Holding Current:145Ma, Tripping Current:290Ma, Time To Trip:2.5S, Fuse Shape:Rectangular, Current Rating Max:3A, Lead Spacing:5Mm Rohs Compliant: Yes |Littelfuse RF0021-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.2790 | Buy Now |
DISTI #
576-RF0021-000
|
Mouser Electronics | Resettable Fuses - PPTC 250V .145A-HD 3A MAX RoHS: Compliant | 0 |
|
$0.2990 / $0.9000 | Order Now |
DISTI #
TRF250-145
|
TTI | Resettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 9700 In Stock |
|
$0.3150 / $0.4330 | Buy Now |
DISTI #
4036445
|
Farnell | PTC RESETTABLE FUSE, RECTANGULAR, 60VDC RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 500 |
|
$0.3493 / $1.0842 | Buy Now |
Part Details for RF0021-000
RF0021-000 CAD Models
RF0021-000 Part Data Attributes
|
RF0021-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0021-000
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 3.0-6.0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |