Part Details for RF0027-000 by Littelfuse Inc
Overview of RF0027-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for RF0027-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4827
|
Newark | Trf250-145U/ Bulk |Littelfuse RF0027-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 / $0.4960 | Buy Now |
DISTI #
576-RF0027-000
|
Mouser Electronics | Resettable Fuses - PPTC 250V .145A-HD 3A MAX RoHS: Compliant | 0 |
|
$0.3600 / $0.9300 | Order Now |
DISTI #
TRF250-145U
|
TTI | Resettable Fuses - PPTC .145A 60VDC MAX 250Vrms MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 400 In Stock |
|
$0.4040 / $0.6760 | Buy Now |
Part Details for RF0027-000
RF0027-000 CAD Models
RF0027-000 Part Data Attributes
|
RF0027-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0027-000
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 3.5-6.5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |