Part Details for RF0311-000 by Littelfuse Inc
Overview of RF0311-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF0311-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF0311-000
|
Mouser Electronics | Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.3540 / $0.7100 | Order Now |
DISTI #
SMD150F/33-2
|
TTI | Resettable Fuses - PPTC 1.5A 33V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.2650 | Buy Now |
DISTI #
SMD150F/33-2
|
TME | Fuse: PTC polymer, 1.5A, 33V, 33VDC, SMD, SMD, 3525, tinned Min Qty: 5 | 312 |
|
$0.3190 / $0.4960 | Buy Now |
Part Details for RF0311-000
RF0311-000 CAD Models
RF0311-000 Part Data Attributes
|
RF0311-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0311-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | PTC RESETTABLE FUSE | |
Terminal Finish | MATTE TIN OVER NICKEL |