Part Details for RF0313-000 by Littelfuse Inc
Overview of RF0313-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF0313-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2810
|
Newark | Ptc Resettable Fuse, 15Vdc, 3425 Rohs Compliant: Yes |Littelfuse RF0313-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5510 / $0.9980 | Buy Now |
DISTI #
576-RF0313-000
|
Mouser Electronics | Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.4700 / $0.5900 | Order Now |
DISTI #
72244634
|
RS | Circuit Protection Device, Resettable, PTC, Surface Mnt, 15VDC, 2.5A, SMD250F-2 | Littelfuse RF0313-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1500 |
|
$0.4700 / $0.5880 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Quest Components | 112 |
|
$0.4200 / $0.7000 | Buy Now | |
DISTI #
SMD250F-2
|
TTI | Resettable Fuses - PPTC 2.5A 15V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 In Stock |
|
$0.4700 | Buy Now |
DISTI #
SMD250F-2
|
TME | Fuse: PTC polymer, 2.5A, 15V, 15VDC, SMD, SMD, tinned Min Qty: 1 | 828 |
|
$0.3370 / $0.8470 | Buy Now |
DISTI #
3995206
|
Farnell | PTC RESETTABLE FUSE, 15VDC, 3425 RoHS: Compliant Min Qty: 1500 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7249 | Buy Now |
DISTI #
3995206RL
|
Farnell | PTC RESETTABLE FUSE, 15VDC, 3425 RoHS: Compliant Min Qty: 1500 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.7249 | Buy Now |
Part Details for RF0313-000
RF0313-000 CAD Models
RF0313-000 Part Data Attributes
|
RF0313-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0313-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | PTC RESETTABLE FUSE | |
Terminal Finish | MATTE TIN OVER NICKEL |