-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF0319-000
|
Mouser Electronics | Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2700 / $0.6800 | Order Now |
DISTI #
72244640
|
RS | Circuit Protection Devices, PTC, Surface Mount, 33VDC, 1.1A0, SMD100F/33-2 | Littelfuse RF0319-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.4700 / $0.5880 | Buy Now |
DISTI #
SMD100F/33-2
|
TTI | Resettable Fuses - PPTC 1.1A 33V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | 33V 1.1A 40A 2.2A 2920 Resettable Fuses ROHS | 605 |
|
$0.1118 / $0.1915 | Buy Now |
|
Chips Pulse Industry Limited | Polymeric 33V 2.2A 500ms 410mohms 2920 PTC Resettable Fuses RoHS Purchase Online, Ship Immediately | 726 |
|
$0.1027 / $0.1313 | Buy Now |
|
LCSC | 33V 1.1A 40A 2.2A 2920 Resettable Fuses ROHS | 605 |
|
$0.1141 / $0.1954 | Buy Now |
|
Perfect Parts Corporation | 49280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF0319-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0319-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | PTC RESETTABLE FUSE | |
Terminal Finish | MATTE TIN OVER NICKEL |