There are no models available for this part yet.
Overview of RF0422-000 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF0422-000 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC4884
|
Newark | Ahs200-2/ Tr Rohs Compliant: Yes |Littelfuse RF0422-000 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4090 | Buy Now | |
DISTI #
576-RF0422-000
|
Mouser Electronics | Resettable Fuses - PPTC AHS SMD RESETTABLE FUSE RoHS: Compliant | 0 |
|
$0.2980 / $0.6600 | Order Now | |
DISTI #
RF0422-000
|
TTI | Resettable Fuses - PPTC AHS SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2900 / $0.3070 | Buy Now |
CAD Models for RF0422-000 by Littelfuse Inc
Part Data Attributes for RF0422-000 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Additional Feature
|
RMIN AT 25 DEG CEL
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3 mm
|
Package Length
|
9.4 mm
|
Package Style
|
SMT
|
Package Width
|
6.71 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Reference Standard
|
AEC-Q200, UL, TUV
|
Resistance
|
0.05 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
FLAT
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
16 V
|