RF0456-000
Description: Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT

Overview of RF0456-000 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RF0456-000 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y2302
Newark 1206Sfp250F/32-2/Tr |Littelfuse RF0456-000 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.4340
  • 10,000 $0.4260
$0.4260 / $0.4340 Buy Now

CAD Models for RF0456-000 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF0456-000 by Littelfuse Inc

RF0456-000
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
1 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Rated Breaking Capacity
50 A
Rated Current
2.5 A
Rated Voltage(DC)
32 V
Reference Standard
UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. RF0456-000
    Littelfuse Inc
    Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
    VS

Related Parts for RF0456-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF0456-000 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF0456-000 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of RF0456-000 would you like to use for your alert(s)?
  • Please alert me when RF0456-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF0456-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF0456-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF0456-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF0456-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF0456-000 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: