Part Details for RF047-11RP9-170300-0182 by Samtec Inc
Overview of RF047-11RP9-170300-0182 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF047-11RP9-170300-0182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF047-11RP9-170300-0182-ND
|
DigiKey | 50 OHM .047" DIAMETER RF FLEXIBL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RF047-11RP9-170300-0182
RF047-11RP9-170300-0182 CAD Models
RF047-11RP9-170300-0182 Part Data Attributes
|
RF047-11RP9-170300-0182
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF047-11RP9-170300-0182
Samtec Inc
1 Contact(s), Male, Cable Mount, Wire Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UMC/UMCC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |