Part Details for RF047-11RP9-170300-0209 by Samtec Inc
Overview of RF047-11RP9-170300-0209 by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 |
Part Details for RF047-11RP9-170300-0209
RF047-11RP9-170300-0209 CAD Models
RF047-11RP9-170300-0209 Part Data Attributes
|
RF047-11RP9-170300-0209
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF047-11RP9-170300-0209
Samtec Inc
1 Contact(s), Male, Cable Mount, Wire Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UMC/UMCC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |