Part Details for RF058-05SR3-303030-3048 by Samtec Inc
Overview of RF058-05SR3-303030-3048 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF058-05SR3-303030-3048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF058-05SR3-303030
|
Avnet Americas | Cable Assembly RG58 3.048m TNC PL - Bulk (Alt: RF058-05SR3-303030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$18.6100 / $34.7700 | Buy Now |
DISTI #
RF058-05SR3-303030
|
Avnet Americas | Cable Assembly RG58 3.048m TNC PL - Bulk (Alt: RF058-05SR3-303030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$18.6100 / $34.7700 | Buy Now |