-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, TUMD2M, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1862
|
Newark | Rectifier, Single, 0.5A, 100V, Sod-323He, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):500Ma, Diode Configuration:Single, Forward Voltage Vf Max:980Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Rohs Compliant: Yes |Rohm RF05VAM1STR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8500 |
|
$0.0850 / $0.3950 | Buy Now |
DISTI #
RF05VAM1SCT-ND
|
DigiKey | DIODE GEN PURP 100V 500MA TUMD2S Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10951 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
RF05VAM1STR
|
Avnet Americas | Diode Fast Recovery Diode 100V 0.5A 2-Pin TUMD T/R - Tape and Reel (Alt: RF05VAM1STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
755-RF05VAM1STR
|
Mouser Electronics | Rectifiers 100V Vrm 0.5A Io Recovery Diode RoHS: Compliant | 55582 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | Rectifiers 100V Vrm 0.5A Io Recovery Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0440 / $0.0494 | Buy Now |
DISTI #
69095273
|
Verical | Rectifier Diode Switching 100V 0.5A 25ns 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 2301 | Americas - 588249 |
|
$0.2001 / $0.2383 | Buy Now |
DISTI #
69265295
|
Verical | Rectifier Diode Switching 100V 0.5A 25ns 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 2318 | Americas - 7301 |
|
$0.0463 / $0.0670 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 0.5A, 100V, SILICON, SIGNAL DIODE | 1280 |
|
$0.0990 / $0.3300 | Buy Now |
|
Quest Components | 0.5A, 100V, SILICON, SIGNAL DIODE | 470604 |
|
$0.0945 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF05VAM1STR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF05VAM1STR
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, TUMD2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TUMD2M, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF05VAM1STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF05VAM1STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05F2L-HF-W | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, | Rectron Semiconductor | RF05VAM1STR vs 05F2L-HF-W |
RF05VAM1S | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, TUMD2M, 2 PIN | ROHM Semiconductor | RF05VAM1STR vs RF05VAM1S |