-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7846
|
Newark | Rectifier, Single, 25A, 0.98V, Sod-128, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:980Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RF081LAM2STFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 351 |
|
$0.1480 / $0.5100 | Buy Now |
DISTI #
29AK4915
|
Newark | Rectifier, Single, 25A, 0.98V, Sod-128, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:980Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RF081LAM2STFTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1260 | Buy Now |
DISTI #
RF081LAM2STFCT-ND
|
DigiKey | DIODE GEN PURP 200V 1.1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3123 In Stock |
|
$0.1048 / $0.4900 | Buy Now |
DISTI #
RF081LAM2STFTR
|
Avnet Americas | Super-Fast Recovery Rectifier 1.1A 3-Pin SOD-128 T/R - Tape and Reel (Alt: RF081LAM2STFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1062 / $0.1212 | Buy Now |
DISTI #
755-RF081LAM2STFTR
|
Mouser Electronics | Rectifiers 200V VR 1.1A IO SOD-128, PMDTM RoHS: Compliant | 8092 |
|
$0.1040 / $0.4900 | Buy Now |
|
Future Electronics | high reliability Automotive Fast Recovery Diode, suitable for general use RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1080 / $0.1150 | Buy Now |
DISTI #
76885057
|
Verical | Rectifier Diode Switching 200V 1.1A 25ns Automotive 2-Pin PMDT-M T/R Min Qty: 374 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.1850 / $0.2100 | Buy Now |
|
Quest Components | 5020 |
|
$0.1418 / $0.8100 | Buy Now | |
DISTI #
RF081LAM2STFTR
|
Avnet Americas | Super-Fast Recovery Rectifier 1.1A 3-Pin SOD-128 T/R - Tape and Reel (Alt: RF081LAM2STFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1062 / $0.1212 | Buy Now |
DISTI #
RF081LAM2STFTR
|
TME | Diode: rectifying, SMD, 200V, 1.1A, 25ns, SOD128, Ufmax: 0.98V Min Qty: 5 | 0 |
|
$0.0980 / $0.1560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF081LAM2STFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF081LAM2STFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |