Part Details for RF10 (ALTERNATE: A217833) by Mersen Electrical Power
Overview of RF10 (ALTERNATE: A217833) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF10 (ALTERNATE: A217833)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878402
|
RS | Fuse, Class H, General Purpose, Fast-Acting, Renewable, 10kA, 250VAC, 10A | Mersen RF10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$38.8700 / $48.5900 | Buy Now |