Part Details for RF110095 by Lovato Electric Inc
Overview of RF110095 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF110095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892718
|
RS | Motor Protection Relay, 3 Pole, Manual Reset, BF95 - BF150 Cont, 70...95A | LOVATO Electric RF110095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$291.6200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$251.3600 / $270.8000 | Buy Now | |
DISTI #
RF110095
|
TME | Thermal relay, Leads: screw terminals, 70÷95A, Resetting: manual Min Qty: 1 | 0 |
|
$121.5800 / $138.9500 | RFQ |
|
South Electronics | RF110095 | 0 |
|
RFQ |