Part Details for RF1182-000 by Littelfuse Inc
Overview of RF1182-000 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1182-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2818
|
Newark | Ptc Resettable Fuse, 24Vdc, 1812 Rohs Compliant: Yes |Littelfuse RF1182-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5180 / $0.9380 | Buy Now |
DISTI #
576-RF1182-000
|
Mouser Electronics | Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2550 / $0.6400 | Order Now |
DISTI #
72244644
|
RS | Circuit Protection Device, PTC, Surface Mount, 24VDC, 1.1A, MINISMDC110F/24-2 | Littelfuse RF1182-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1500 |
|
$0.4420 / $0.5520 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1459 |
|
$0.1890 / $0.6750 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE | 1167 |
|
$0.2340 / $0.9000 | Buy Now |
DISTI #
MINISMDC110F/24-2
|
TTI | Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 58500 In Stock |
|
$0.2550 | Buy Now |
DISTI #
MINISMDC110F/24-2
|
TME | Fuse: PTC polymer, 1.1A, 24V, 24VDC, SMD, miniSMDC, 1812, tinned Min Qty: 1500 | 0 |
|
$0.4540 | RFQ |
DISTI #
3995233
|
Farnell | PTC RESETTABLE FUSE, 24VDC, 1812 RoHS: Compliant Min Qty: 1500 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6815 | Buy Now |
DISTI #
3995233RL
|
Farnell | PTC RESETTABLE FUSE, 24VDC, 1812 RoHS: Compliant Min Qty: 1500 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.6815 | Buy Now |
Part Details for RF1182-000
RF1182-000 CAD Models
RF1182-000 Part Data Attributes:
|
RF1182-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1182-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.46 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |