-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2827
|
Newark | Ptc Resettable Fuse, 30Vdc, 1210 Rohs Compliant: Yes |Littelfuse RF1351-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3950 / $0.6410 | Buy Now |
DISTI #
576-RF1351-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V .1A-HD 10A MAX RoHS: Compliant | 0 |
|
$0.2060 | Order Now |
DISTI #
72244660
|
RS | Circuit Protection Device, PTC, Surface Mount, 30VDC, 0.1A, MICROSMD010F-2 | Littelfuse RF1351-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3500 |
|
$0.3380 / $0.4220 | Buy Now |
|
Quest Components | 624 |
|
$0.2610 / $0.6525 | Buy Now | |
DISTI #
MICROSMD010F-2
|
TTI | Resettable Fuses - PPTC .10A 30V 10A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1970 | Buy Now |
DISTI #
MICROSMD010F-2
|
TME | Fuse: PTC polymer, 100mA, 30V, 30VDC, SMD, microSMD, 1210, tinned Min Qty: 4000 | 0 |
|
$0.3480 | RFQ |
DISTI #
FUSE9298
|
Rutronik | MICROSMD010F-2 100mA 30V Reset RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2109 / $0.2297 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 100mA 10A 250mA 1210 Resettable Fuses ROHS | 16803 |
|
$0.1429 / $0.2530 | Buy Now |
DISTI #
3995225
|
Farnell | PTC RESETTABLE FUSE, 30VDC, 1210 RoHS: Compliant Min Qty: 4000 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5226 | Buy Now |
DISTI #
3995225RL
|
Farnell | PTC RESETTABLE FUSE, 30VDC, 1210 RoHS: Compliant Min Qty: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.5226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF1351-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1351-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | MINIMUM RESISTANCE IS 2.10 OHMS | |
Circuit RMS Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | SMT | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |