Part Details for RF1353-000 by Littelfuse Inc
Overview of RF1353-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1353-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2829
|
Newark | Ptc Resettable Fuse, 13.2Vdc, 1210 Rohs Compliant: Yes |Littelfuse RF1353-000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3930 |
|
$0.3140 / $0.7360 | Buy Now |
DISTI #
576-RF1353-000
|
Mouser Electronics | Resettable Fuses - PPTC 13.2V .5A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.4620 / $0.6100 | Order Now |
DISTI #
72244662
|
RS | Circuit Protection Device, PTC, Surface Mount, 13.2VDC, 0.5A, MICROSMD050F-2 | Littelfuse RF1353-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4000 |
|
$0.5900 / $0.7400 | Buy Now |
DISTI #
MICROSMD050F-2
|
TTI | Resettable Fuses - PPTC .5A 13.2V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.4620 | Buy Now |
DISTI #
MICROSMD050F-2
|
TME | Fuse: PTC polymer, 500mA, 13.2V, 13.2VDC, SMD, microSMD, 1210 Min Qty: 4000 | 0 |
|
$0.3870 | RFQ |
|
Chip1Cloud | MICROSMD050F-2 | 7500 |
|
RFQ | |
DISTI #
3995216RL
|
element14 Asia-Pacific | PTC RESETTABLE FUSE, 13.2VDC, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 3930 |
|
$0.2486 / $0.4063 | Buy Now |
DISTI #
3995216
|
element14 Asia-Pacific | PTC RESETTABLE FUSE, 13.2VDC, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3930 |
|
$0.2486 / $0.4848 | Buy Now |
DISTI #
3995216
|
Farnell | PTC RESETTABLE FUSE, 13.2VDC, 1210 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 3930 |
|
$0.2498 / $0.4160 | Buy Now |
DISTI #
3995216RL
|
Farnell | PTC RESETTABLE FUSE, 13.2VDC, 1210 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 3930 |
|
$0.2498 / $0.3285 | Buy Now |
Part Details for RF1353-000
RF1353-000 CAD Models
RF1353-000 Part Data Attributes
|
RF1353-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1353-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.25-0.9 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | TUV; UL | |
Resistance | 0.25 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |