Part Details for RF1354-000 by TE Connectivity
Overview of RF1354-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1354-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.8W 0.1s 0.11Ohm SMD Solder Pad 1210 T/R RoHS: Compliant |
51342 Partner Stock |
|
$0.3070 / $0.9323 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 9140 |
|
$0.2281 / $0.8775 | Buy Now |
|
Quest Components | 6400 |
|
$0.2574 / $1.1700 | Buy Now |