Part Details for RF1406-000 by Littelfuse Inc
Overview of RF1406-000 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1406-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2832
|
Newark | Ptc Resettable Fuse, 8Vdc, 1812 Rohs Compliant: Yes |Littelfuse RF1406-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3340 / $0.6060 | Buy Now |
DISTI #
576-RF1406-000
|
Mouser Electronics | Resettable Fuses - PPTC 8V 1.1A-HD 100A MAX RoHS: Compliant | 2000 |
|
$0.2900 / $0.4000 | Buy Now |
DISTI #
72244666
|
RS | Circuit Protection Device, Resettable, PTC, Surface Mnt, 8V, 1.1A, MINISMDC110F-2 | Littelfuse RF1406-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.2860 / $0.3580 | Buy Now |
DISTI #
77893775
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 1.2W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R Min Qty: 211 Package Multiple: 1 | Americas - 1001 |
|
$0.2750 / $0.3855 | Buy Now |
DISTI #
MINISMDC110F-2
|
TTI | Resettable Fuses - PPTC 1.10A 8V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2860 | Buy Now |
DISTI #
MINISMDC110F-2
|
TME | Fuse: PTC polymer, 1.1A, 1812, Polyswitch Min Qty: 1 | 1001 |
|
$0.1990 / $0.4950 | Buy Now |
|
Chip1Cloud | Circuit Protection Device, Resettable, PTC, Surface Mnt, 8V, 1.1A, MINISMDC110F-2 | 520985 |
|
RFQ | |
DISTI #
3995219RL
|
Farnell | PTC RESETTABLE FUSE, 8VDC, 1812 RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.4420 | Buy Now |
DISTI #
3995219
|
Farnell | PTC RESETTABLE FUSE, 8VDC, 1812 RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4420 | Buy Now |
|
LCSC | 8V 1.1A 100A 2.2A 1812 Resettable Fuses ROHS | 8985 |
|
$0.0296 / $0.0537 | Buy Now |
Part Details for RF1406-000
RF1406-000 CAD Models
RF1406-000 Part Data Attributes:
|
RF1406-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1406-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.62 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 8 V |