Part Details for RF1542-000 by Littelfuse Inc
Overview of RF1542-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for RF1542-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5020
|
Newark | Lr4-450F/ Bulk Rohs Compliant: Yes |Littelfuse RF1542-000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.5330 | Buy Now |
DISTI #
576-RF1542-000
|
Mouser Electronics | Resettable Fuses - PPTC 15V 4.5A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.5980 / $1.1600 | Order Now |
DISTI #
LR4-450F
|
TTI | Resettable Fuses - PPTC 4.5A 20V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 7425 In Stock |
|
$0.5000 / $0.7600 | Buy Now |
DISTI #
RF1542-000
|
TME | Fuse: PTC polymer, 4.5A Min Qty: 1000 | 0 |
|
$0.8800 | RFQ |
Part Details for RF1542-000
RF1542-000 CAD Models
RF1542-000 Part Data Attributes:
|
RF1542-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1542-000
Littelfuse Inc
PTC Thermistor, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |