Part Details for RF174-02SP1-SING-0280 by Samtec Inc
Overview of RF174-02SP1-SING-0280 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE7753ARSZ | Analog Devices | Sing Phase Multifunction Meter | |
ADA4841-1YRZ-RL | Analog Devices | Low Power Low Noise OpAmp Sing | |
ADA4841-1YRZ-R7 | Analog Devices | Low Power Low Noise OpAmp Sing |
Price & Stock for RF174-02SP1-SING-0280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-02SP1-SING-0
|
Avnet Americas | Cable Assembly RG174 0.28m 26AWG MCX PL Bulk - Bulk (Alt: RF174-02SP1-SING-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684098
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-02SP1-SING-0280
RF174-02SP1-SING-0280 CAD Models
RF174-02SP1-SING-0280 Part Data Attributes
|
RF174-02SP1-SING-0280
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02SP1-SING-0280
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | GOLD | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | RF174 |