RF174-04SP3-303030-1000
Samtec Inc
Description: RF BNC Connector,

Overview of RF174-04SP3-303030-1000 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10005639-11109LF Amphenol Communications Solutions Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch

Price & Stock for RF174-04SP3-303030-1000 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RF174-04SP3-303030
Avnet Americas Cable Assembly RG174 1m 26AWG BNC PL Bulk - Bulk (Alt: RF174-04SP3-303030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000003234200
Sager RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable 0
Buy Now

CAD Models for RF174-04SP3-303030-1000 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF174-04SP3-303030-1000 by Samtec Inc

RF174-04SP3-303030-1000
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8544.20.00.00
Body/Shell Style
PLUG
Cable Types
RG-174
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
BAYONET
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUORO ETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
90 °C
Operating Temperature-Min
-50 °C
Option
WITH CABLE ASSEMBLY
Panel Mount
NO
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
WIRE
Total Number of Contacts
1
Want to compare parts?
  1. RF174-04SP3-303030-1000
    Samtec Inc
    RF BNC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF174-04SP3-303030-1000 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF174-04SP3-303030-1000 by Samtec Inc

Select Manufacturer
Which Manufacturer of RF174-04SP3-303030-1000 would you like to use for your alert(s)?
  • Please alert me when RF174-04SP3-303030-1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF174-04SP3-303030-1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF174-04SP3-303030-1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF174-04SP3-303030-1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF174-04SP3-303030-1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF174-04SP3-303030-1000 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: