Part Details for RF178-01BJ1-999999-0100 by Samtec Inc
Overview of RF178-01BJ1-999999-0100 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF178-01BJ1-999999-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF178-01BJ1-999999-0100-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF178-01BJ1-999999
|
Avnet Americas | Cable Assembly RG178 0.1m 30AWG SMA F Bulk - Bulk (Alt: RF178-01BJ1-999999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for RF178-01BJ1-999999-0100
RF178-01BJ1-999999-0100 CAD Models
RF178-01BJ1-999999-0100 Part Data Attributes
|
RF178-01BJ1-999999-0100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF178-01BJ1-999999-0100
Samtec Inc
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |