There are no models available for this part yet.
Overview of RF179-72RP1-SING-0600 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE7753ARSZ | Analog Devices | Sing Phase Multifunction Meter | |
ADA4841-1YRZ-RL | Analog Devices | Low Power Low Noise OpAmp Sing | |
ADA4841-1YRZ-R7 | Analog Devices | Low Power Low Noise OpAmp Sing |
Price & Stock for RF179-72RP1-SING-0600 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RF179-72RP1-SING-0
|
Avnet Americas | Cable Assembly RG179 0.6m 30AWG MCX PL Bulk - Bulk (Alt: RF179-72RP1-SING-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-RF17972RP1SING60
|
Mouser Electronics | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable RoHS: Compliant | 0 |
|
$6.4000 / $10.7400 | Order Now | |
Onlinecomponents.com | 75 Ohm RF Cable Assembly, RG 179 Cable RoHS: Compliant | 0 |
|
$6.7200 / $15.9000 | Buy Now | ||
DISTI #
000000000002684867
|
Sager | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
Buy Now | ||
Master Electronics | 75 Ohm RF Cable Assembly, RG 179 Cable RoHS: Compliant | 0 |
|
$6.7200 / $15.9000 | Buy Now |
CAD Models for RF179-72RP1-SING-0600 by Samtec Inc
Part Data Attributes for RF179-72RP1-SING-0600 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.20.00.00
|
Connector Type
|
RF MCX CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|