Part Details for RF179-74BJ3-303040-0100 by Samtec Inc
Overview of RF179-74BJ3-303040-0100 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RF179-74BJ3-303040-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF179-74BJ3-303040-0100-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF179-74BJ3-303040
|
Avnet Americas | Cable Assembly RG179 0.1m 30AWG BNC F Bulk - Bulk (Alt: RF179-74BJ3-303040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF179-74BJ3-303040
|
Avnet Americas | Cable Assembly RG179 0.1m 30AWG BNC F Bulk - Bulk (Alt: RF179-74BJ3-303040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for RF179-74BJ3-303040-0100
RF179-74BJ3-303040-0100 CAD Models
RF179-74BJ3-303040-0100 Part Data Attributes:
|
RF179-74BJ3-303040-0100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-74BJ3-303040-0100
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |