RF179-77RP1-403040-0210
Samtec Inc
Description: RF SMB Connector,

Overview of RF179-77RP1-403040-0210 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-0-102-10L Coilcraft Inc General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT
54111-403040850LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch.
59112-K24-03-040LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions.

CAD Models for RF179-77RP1-403040-0210 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF179-77RP1-403040-0210 by Samtec Inc

RF179-77RP1-403040-0210
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8544.20.00.00
Connector Type
RF SMB CONNECTOR
Want to compare parts?
  1. RF179-77RP1-403040-0210
    Samtec Inc
    RF SMB Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF179-77RP1-403040-0210 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF179-77RP1-403040-0210 by Samtec Inc

Select Manufacturer
Which Manufacturer of RF179-77RP1-403040-0210 would you like to use for your alert(s)?
  • Please alert me when RF179-77RP1-403040-0210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF179-77RP1-403040-0210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF179-77RP1-403040-0210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF179-77RP1-403040-0210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF179-77RP1-403040-0210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF179-77RP1-403040-0210 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: