Part Details for RF179-77RP1-SING-0270 by Samtec Inc
Overview of RF179-77RP1-SING-0270 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for RF179-77RP1-SING-0270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF179-77RP1-SING-0
|
Avnet Americas | Cable Assembly RG179 0.27m 30AWG SMB PL Bulk - Bulk (Alt: RF179-77RP1-SING-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003083076
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF179-77RP1-SING-0270
RF179-77RP1-SING-0270 CAD Models
RF179-77RP1-SING-0270 Part Data Attributes
|
RF179-77RP1-SING-0270
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-77RP1-SING-0270
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | RF179 |